| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DTKD |
HBC18DTKD
| Heilind Number: | SULHBC18DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DTKD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT & Beryllium Copper, this connector ensures reliability in extreme environments with an operating temperature range of -65 to 125 °C. The 36 gold-plated contact pins provide excellent conductivity, while the Loop Bellow contact type guarantees secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it's perfect for power and signal transmission. The clearance hole mount type and thru-hole termination method make installation a breeze. Measuring just .61 inches in height and with a compact 9.4mm width, it's ideal for space-constrained designs. Trust the HBC18DTKD for seamless board-to-board connectivity in aerospace, defense, and industrial applications.

