| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DTKI |
HBC18DTKI
| Heilind Number: | SULHBC18DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DTKI, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers reliable power and signal transmission. Featuring 36 gold-plated contacts made of Beryllium Copper, it ensures excellent conductivity and durability. The threaded mount type and through-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation, along with a compact connector height of 15.49mm and a width of 9.4mm, allows for easy integration into PCB layouts. Ideal for industrial and commercial use, this connector is a must-have for any project requiring high-reliability connectivity.

