HBC18DTKN

Heilind Number:SULHBC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTKN

Detailed Description

The HBC18DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of 36 positions each, it offers ample connectivity options. The termination method is through-hole, with gold-plated Beryllium Copper contacts providing excellent conductivity. Operating at up to 700 VAC and 3A, it meets high-power requirements. With a straight orientation and a compact size, it's ideal for space-constrained designs. The connector is RoHS compliant and operates efficiently in a wide temperature range of -65 to 125°C, making it suitable for various industries. Trust the HBC18DTKN for secure and durable board-to-board connections in your electronic systems.