HBC18DTKT

Heilind Number:SULHBC18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTKT

Detailed Description

Introducing the HBC18DTKT, a high-performance 2-row female connector designed for precision connectivity in PCB applications. Crafted with PBT and Beryllium Copper, this connector ensures durability and reliable performance. Featuring a unique Loop Bellow contact type and gold plating, it offers superior conductivity with a 3A amperage and 700VAC voltage rating. The threaded mount and thru-hole termination method guarantee secure and stable installation. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the HBC18DTKT for your high-reliability board-to-board and card edge connection needs.