HBC18DTMD

Heilind Number:SULHBC18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTMD

Detailed Description

The HBC18DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, ideal for complex PCB layouts. Its right-angle orientation and clearance hole mount type offer versatility in installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Loop Bellow, it provides secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. The termination method is through-hole, with matte tin plating for soldering. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The HBC18DTMD is part of the Hi-Rel category, ensuring stringent quality standards for mission-critical applications. Upgrade your PCB connections with this top-of-the-line connector.