HBC18DTMI

Heilind Number:SULHBC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTMI

Detailed Description

Introducing the HBC18DTMI, a high-performance PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and through-hole termination, ensuring secure and stable connectivity. Engineered with beryllium copper contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation make it versatile for various board-to-board connections. With 36 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures durability. Classified under hi-rel connectors, this product is a dependable choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the HBC18DTMI.