HBC18DTMS

Heilind Number:SULHBC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTMS

Detailed Description

Introducing the HBC18DTMS, a high-performance board-to-board PCB connector designed for demanding applications that require secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and featuring 36 gold-plated contact positions, this connector ensures efficient data transfer at up to 3A and 700VAC. Crafted from PBT and Beryllium Copper, it offers exceptional durability and conductivity, even in harsh environments with operating temperatures ranging from -65 to 125°C. The right-angle orientation and side-hole mount type make installation easy, while the loop bellow contact design guarantees optimal signal integrity. Meeting the stringent standards of hi-rel industries, the HBC18DTMS is the perfect choice for aerospace, military, and industrial applications where performance and reliability are paramount. Upgrade your connectivity solutions with this top-of-the-line connector.