HBC18DTMT

Heilind Number:SULHBC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DTMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DTMT

Detailed Description

HBC18DTMT features a robust design ideal for high-reliability applications. Crafted with PBT and Beryllium Copper materials, this female connector ensures durability and efficient performance. With a 2-row configuration and threaded mount type, it offers secure connectivity. The thru-hole termination method simplifies installation. Gold plating on Beryllium Copper contacts guarantees reliable signal transmission, while a 700 VAC voltage rating ensures safety. Featuring 36 loop bellow contact positions, it accommodates multiple connections. The right-angle orientation and .25-inch tail length provide flexibility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions (15.49mm height, 9.4mm width) make it space-efficient. With matte tin termination plating, it meets industry standards for quality and performance, making it a top choice for board-to-board and card edge connections in various electronic systems.