HBC19DETN

Heilind Number:SULHBC19DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DETN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DETN

Detailed Description

The HBC19DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a female gender, two rows, and a straight orientation, it offers easy integration into circuit boards. The cantilever contact type, along with gold-plated contacts, guarantees low contact resistance and high signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and data transmission. Its thru-hole termination method and matte tin plating make it compatible with standard PCB assembly processes. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's compact dimensions, measuring 10.95mm in height and 8.38mm in width, save valuable PCB space. Rated for an extended operating temperature range of -65 to 105°C, it is ideal for aerospace, automotive, and industrial applications. The HBC19DETN is a reliable and durable solution for your board-to-board connectivity needs.