HBC19DEYI

Heilind Number:SULHBC19DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DEYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DEYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DEYI

Detailed Description

Introducing the HBC19DEYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with PBT & Beryllium Copper materials, ensuring reliability in harsh environments. With a 2-row, 38-position design and threaded mount type, it offers secure and stable connectivity. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation make it easy to insert and remove. With a wide operating temperature range of -65 to 105 °C, it is ideal for use in various industries. The termination method is thru hole with matte tin plating, ensuring a durable and long-lasting connection. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Trust the HBC19DEYI for your critical connectivity needs.