| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC19DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC19DEYN |
HBC19DEYN
| Heilind Number: | SULHBC19DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC19DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC19DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The 2-row, 38-position layout allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 105°C, this connector is perfect for industrial and aerospace applications. Its straight orientation and no-mounting design offer easy installation on PCBs. Trust the HBC19DEYN for secure and efficient board-to-board connections in your projects.

