HBC19DRAI

Heilind Number:SULHBC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRAI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRAI

Detailed Description

Introducing the HBC19DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 38 positions, it offers ample room for multiple connections. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts and a matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for aerospace, defense, and industrial applications. Its threaded mount type and through-hole termination method provide secure and stable installation. Trust the HBC19DRAI for high-reliability connectivity in your critical systems.