HBC19DRAN

Heilind Number:SULHBC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULHBC19DRAN

Detailed Description

The HBC19DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Beryllium Copper, this connector features a female gender with two rows and a 2.54mm pitch. Its contact material is made of durable Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power transmission. The termination method is thru-hole, with 38 positions and a tail length of 3.18mm, making it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width allow for efficient PCB layout. Its termination plating is matte tin, further enhancing its durability. Whether for aerospace, military, or industrial applications, the HBC19DRAN is a reliable choice for secure board-to-board connections.