HBC19DRAS

Heilind Number:SULHBC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULHBC19DRAS

Detailed Description

Introducing the HBC19DRAS, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and side hole mount offer secure connections, while the right-angle orientation and 2.54mm pitch optimize PCB layout flexibility. With 38 positions and a tail length of 3.18mm, it accommodates complex board-to-board configurations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Trust the HBC19DRAS for your critical connectivity needs in aerospace, defense, and industrial systems.