HBC19DREH-S13

Heilind Number:SULHBC19DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DREH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DREH-S13

Detailed Description

Introducing the HBC19DREH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring two rows of female contacts made from durable PBT and beryllium copper, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Each contact is plated with gold for enhanced conductivity, while the full bellow contact type and straddle orientation guarantee secure mating. With 38 positions and a pitch of 2.54mm, it offers versatile connectivity options. The termination method of card extender with matte tin plating allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, defense, and industrial applications. Trust the HBC19DREH-S13 for rugged performance and long-lasting durability.