HBC19DREI

Heilind Number:SULHBC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DREI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DREI

Detailed Description

Introducing the HBC19DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 38 positions, with a pitch of 2.54mm (.1in) for easy installation. Contact pins made of Beryllium Copper with gold plating guarantee low contact resistance and high conductivity. The termination method of eyelet and threaded mounting offer secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, this connector is resilient in extreme conditions. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 5.72mm make it space-efficient for PCB layouts. With termination plating in matte tin, it complies with RoHS regulations. Suitable for aerospace, military, and industrial applications, the HBC19DREI is a reliable solution for your connectivity needs.