| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC19DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC19DREN |
HBC19DREN
| Heilind Number: | SULHBC19DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC19DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC19DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various electronic setups. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the HBC19DREN for secure and efficient board-to-board connections in your electronic systems.

