HBC19DRES

Heilind Number:SULHBC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRES
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRES

Detailed Description

Introducing the HBC19DRES, a high-performance PBT and Beryllium Copper board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and side hole mounting, it offers convenient and secure connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The full bellow contact type and termination method via eyelet ensure robust and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 38 positions and a tail length of 5.72mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. This connector, part of the HBC19DRES series, is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount.