HBC19DRTI-S13

Heilind Number:SULHBC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULHBC19DRTI-S13

Detailed Description

Introducing the HBC19DRTI-S13, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. This connector, featuring a female gender with two rows for enhanced connectivity, is designed for optimal signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and contact plating in gold, it ensures reliable and low-resistance connections. The use of beryllium copper as the contact material enhances durability, while the full bellow contact type and straddle orientation further guarantee stability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and card extender termination method, along with a tail length of 4.7mm, facilitate easy and secure installation. Designed with precision and quality in mind, the HBC19DRTI-S13 is a top choice for professionals in need of a high-reliability PCB connector solution.