| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC19DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC19DRTI |
HBC19DRTI
| Heilind Number: | SULHBC19DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC19DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC19DRTI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 38 contacts, each made of durable Beryllium Copper with gold plating for superior conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design with a height of 10.95 mm and width of 8.38 mm saves space on the board. Ideal for hi-rel industries, the HBC19DRTI guarantees high performance and durability.

