HBC19DRTS-S13

Heilind Number:SULHBC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRTS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRTS-S13

Detailed Description

The HBC19DRTS-S13 is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures secure and efficient electrical connections. With a 2.54mm pitch and 38 positions, it offers versatile connectivity options. The female gender, side-hole mount type, and card extender termination method make it easy to integrate into your PCB design. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layout. With matte tin termination plating for added durability, it meets high industry standards for performance. Whether in aerospace, defense, or industrial applications, the HBC19DRTS-S13 ensures reliable and high-speed data transmission.