| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC19DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC19DRTS |
HBC19DRTS
| Heilind Number: | SULHBC19DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC19DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC19DRTS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 38 positions, this connector offers reliable connectivity in compact spaces. The contact material of beryllium copper with gold plating ensures optimal signal transmission, while the 700VAC voltage rating guarantees safe operation. Featuring a straight orientation and side hole mount type, it is easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Whether used in aerospace, industrial, or telecommunications systems, the HBC19DRTS delivers exceptional performance and durability.

