HBC19DRXH

Heilind Number:SULHBC19DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRXH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRXH

Detailed Description

Introducing the HBC19DRXH, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it delivers optimal power transmission. Featuring two rows and 38 positions, it offers ample connectivity options. The Thru Hole mount type with a clearance hole design simplifies installation. Gold-plated Beryllium Copper contacts guarantee superior conductivity, while the Full Bellow contact type ensures secure mating. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact dimensions (10.95mm connector height, 8.38mm connector width) make it ideal for space-restricted PCB layouts. The Matte Tin termination plating enhances durability. Whether used in hi-rel or standard applications, the HBC19DRXH is the perfect choice for seamless board-to-board and card edge connections.