HBC19DRXI

Heilind Number:SULHBC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRXI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRXI

Detailed Description

Introducing the HBC19DRXI, a high-performance female connector designed for optimal connectivity in electronic devices. Featuring PBT & Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Boasting 2 rows and 38 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on the PCB. The matte tin termination plating ensures compliance with RoHS regulations. This connector belongs to the high-quality line of Board to Board PCB Connectors and Card Edge Connectors, making it a top choice for professionals in the electronics industry. The HBC19DRXI, also known by its acronym HBC19DRXI, is the perfect solution for your connectivity needs.