HBC19DRXN

Heilind Number:SULHBC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRXN

Detailed Description

The HBC19DRXN is a high-performance PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 38 female pins, this connector offers reliable connectivity in space-constrained environments. The contact material is made of durable Beryllium Copper with gold plating, ensuring low contact resistance and high conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The straight orientation and through-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial or aerospace environments. Its matte tin termination plating provides excellent solderability for a lasting connection. Trust the HBC19DRXN for your critical board-to-board or card edge connectivity needs.