| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC19DRXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC19DRXS |
HBC19DRXS
| Heilind Number: | SULHBC19DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC19DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC19DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PBT and Beryllium Copper, ensuring reliability in harsh environments. With a 2.54mm pitch and 38 positions, it offers secure and efficient signal transmission. The female connector, with gold-plated contacts, guarantees optimal conductivity and signal integrity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and side hole mount type make installation easy and convenient. Trust in the HBC19DRXS for seamless connectivity in your critical systems.

