HBC19DRYH

Heilind Number:SULHBC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRYH

Detailed Description

The HBC19DRYH is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, it ensures reliable power transmission. Featuring Beryllium Copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The connector, with two rows and 38 positions, offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, is ideal for space-constrained setups. With matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the HBC19DRYH ensures superior performance and durability.