HBC19DRYN-S13

Heilind Number:SULHBC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRYN-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRYN-S13

Detailed Description

Introducing the HBC19DRYN-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a durable construction of PBT and Beryllium Copper, this female connector is built to withstand rugged conditions. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The Full Bellow contact type and gold plating guarantee optimal signal integrity. With 38 positions and two rows, it offers ample connectivity options. The termination method of Card Extender and Matte Tin plating enhance durability. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm height and 8.38mm width, allows for space-efficient installation. Perfect for use in industrial, aerospace, and telecommunications sectors, the HBC19DRYN-S13 is a dependable solution for your connectivity needs.