HBC19DRYN

Heilind Number:SULHBC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRYN

Detailed Description

The HBC19DRYN is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. The gold-plated contacts and full bellow design guarantee low contact resistance and efficient power transfer. With 38 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. The connector's straight orientation and no-mounting design make it easy to integrate into your PCB layout. Its matte tin termination plating ensures secure and durable solder connections. Overall, the HBC19DRYN is a top choice for engineers seeking high-reliability connectivity solutions.