HBC19DRYS

Heilind Number:SULHBC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DRYS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DRYS

Detailed Description

Introducing the HBC19DRYS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PBT and Beryllium Copper construction, this connector ensures durability and efficient power transmission with a maximum amperage of 3A and voltage rating of 700VAC. The female connector with two rows and side hole mount type offers easy installation on PCBs. Utilizing Thru Hole termination with Gold contact plating on Beryllium Copper contacts, it guarantees optimal conductivity and signal integrity. With a pitch of 2.54mm and 38 positions, it allows for seamless connections in electronic systems. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's Full Bellow contact type and straight orientation further enhance its performance. Measuring at 10.95mm in height and 8.38mm in width, it ensures compatibility with standard PCB layouts. The Matte Tin termination plating adds an extra layer of protection against corrosion. Whether used in aerospace, telecommunications, or other hi-rel industries, the HBC19DRYS connector guarantees robust and reliable connectivity.