HBC19DSXI

Heilind Number:SULHBC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULHBC19DSXI

Detailed Description

Introducing the HBC19DSXI, a high-quality PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The 19-position, single-row design, with a pitch of 2.54mm (.1in), offers efficient connectivity on circuit boards. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. With a straight orientation and threaded mounting type, installation is easy and secure. Operating temperature range of -65 to 125°C guarantees reliable operation even in extreme conditions. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, this connector is compact yet powerful, perfect for space-constrained designs. Whether used in hi-rel environments or standard applications, the HBC19DSXI is the ideal choice for high-performance connectivity.