HBC19DSXN

Heilind Number:SULHBC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DSXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:19
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:19
SKU:SULHBC19DSXN

Detailed Description

The HBC19DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With a straight orientation and 19 positions, it offers versatile connectivity options. The thru-hole termination method and matte tin plating make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Meeting stringent quality standards, the HBC19DSXN is the perfect choice for high-reliability interconnect solutions.