HBC19DSXS

Heilind Number:SULHBC19DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC19DSXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC19DSXS
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC19DSXS

Detailed Description

The HBC19DSXS Board to Board PCB Connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 19 positions, this connector is designed for high-density applications. Featuring a female gender and side-hole mount type, it ensures secure attachment to the PCB. The termination method of thru-hole and contact material of beryllium copper with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. The matte tin termination plating offers enhanced solderability. Compact in size with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. This connector belongs to the hi-rel category, ensuring reliability in critical systems. Upgrade your connectivity solutions with the HBC19DSXS for seamless performance.