HBC20DCKD

Heilind Number:SULHBC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DCKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DCKD

Detailed Description

The HBC20DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 2-row, 40-position female connector layout, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. Operating at a maximum voltage of 700 VAC and 3A amperage, it meets stringent power requirements. The connector's clearance hole mount type and thru-hole termination method facilitate easy installation. With a pitch of 2.54mm, it provides precise alignment. Its straight orientation and loop bellow contact type further enhance functionality. The connector's operating temperature range of -65 to 125 °C makes it suitable for a wide range of environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet sturdy design. The matte tin termination plating ensures long-term performance. Overall, the HBC20DCKD is a top choice for professionals in need of a reliable and efficient board-to-board connector solution.