| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DCKH |
HBC20DCKH
| Heilind Number: | SULHBC20DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DCKH |
| ECAD Model: |
Specifications
Detailed Description
The HBC20DCKH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact design featuring two rows of 40 female contacts, this connector ensures secure connectivity even in high-vibration applications. Its PBT and Beryllium Copper construction, along with gold-plated contact surfaces, guarantees excellent conductivity and durability. The clearance hole mount type and straight orientation facilitate easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Trust the HBC20DCKH for high-reliability connections in your electronic systems.

