HBC20DCKI

Heilind Number:SULHBC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DCKI

Detailed Description

The HBC20DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method provide secure and stable attachment to PCBs. Its gold-plated Beryllium Copper contacts ensure excellent conductivity and durability. With two rows and 40 positions on a 2.54mm pitch, it offers ample connectivity options. The straight orientation and loop bellow contact type accommodate easy mating. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The matte tin termination plating enhances solderability. Overall, the HBC20DCKI is a reliable and high-quality connector for professional PCB assembly.