HBC20DCKN-S288

Heilind Number:SULHBC20DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULHBC20DCKN-S288

Detailed Description

PBT & Beryllium Copper .0 is a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows with 40 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its Loop Bellow contact type and straddle orientation make it suitable for secure board-to-board connections. The termination method of Card Extender with Matte Tin plating ensures easy and reliable installation. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the HBC20DCKNS288 for high-reliability connectivity in your PCB designs.