HBC20DCKN

Heilind Number:SULHBC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DCKN

Detailed Description

Introducing the HBC20DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female connector with two rows and a pitch of 2.54mm suits a wide range of PCB layouts. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the termination method of thru hole mounting ensures secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. The straight orientation, loop bellow contact type, and 40 positions make it versatile for different circuit configurations. With a tail length of 4.83mm and a low-profile design of 15.49mm height, the HBC20DCKN provides compact and efficient connectivity. The matte tin termination plating enhances durability and solderability. Meeting high-quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Elevate your PCB connections with the HBC20DCKN.