HBC20DCKS-S288

Heilind Number:SULHBC20DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DCKS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DCKS-S288

Detailed Description

Introducing the HBC20DCKS-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 3A and voltage tolerance up to 700VAC. Featuring a female gender with two rows of contacts, it offers versatile mounting options with a side hole design. The termination method, Card Extender, guarantees secure and efficient connections. Each contact is made of durable Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates 40 positions with a loop bellow contact type, ideal for high-speed data transmission. The connector's orientation is straddle, and it operates flawlessly in a wide temperature range from -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The termination plating of Matte Tin ensures long-term durability. Perfect for board-to-board and card edge connections, the HBC20DCKS-S288 is a top choice for reliable and high-performance interconnect solutions.