HBC20DETN

Heilind Number:SULHBC20DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DETN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DETN

Detailed Description

The HBC20DETN is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of various electronic systems. The cantilever contact type and gold plating guarantee excellent signal transmission. This straight orientation connector has two rows with 40 positions, ideal for complex circuitry. Its thru-hole termination method and matte tin plating offer ease of installation and enhanced soldering reliability. Operating in a wide temperature range from -65 to 105°C, it is suitable for harsh environments. With a compact height of 10.95mm and width of 8.38mm, the HBC20DETN ensures efficient PCB layout. Perfect for applications requiring high-speed data transfer and signal integrity, this connector is a dependable choice for professional electronic designs.