HBC20DEYI

Heilind Number:SULHBC20DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DEYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DEYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DEYI

Detailed Description

Featuring a robust construction, the HBC20DEYI connector is designed for high-reliability applications that demand optimal performance. With a pitch of 2.54mm (.1 in) and 40 positions spread across two rows, this female connector ensures secure and efficient board-to-board or card edge connections. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method further enhance durability and stability, even in harsh operating conditions ranging from -65 to 105°C. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its threaded mount type and tail length of 11.18mm (.44 in) facilitate easy and secure installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the HBC20DEYI connector is compact yet highly functional, making it an essential component for mission-critical applications.