HBC20DEYN

Heilind Number:SULHBC20DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DEYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DEYN

Detailed Description

Introducing the HBC20DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this female connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various systems. The 2-row design with 40 positions allows for versatile connectivity options. Gold-plated contacts and cantilever contact type guarantee low contact resistance and high durability. Suitable for through-hole mounting, this connector offers easy installation. With an operating temperature range of -65 to 105°C, it is ideal for both standard and extreme operating conditions. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust the HBC20DEYN for seamless interconnection in your PCB designs.