| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKAD |
HBC20DKAD
| Heilind Number: | SULHBC20DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC20DKAD, a high-performance connector designed for demanding applications. This female connector features two rows with 40 positions, ensuring efficient connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it provides reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Suitable for clearance hole mounting with a right-angle orientation, it offers flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures secure connections. Perfect for board-to-board and card edge connections, the HBC20DKAD is a top choice for reliable and high-speed data transmission.

