| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKAH |
HBC20DKAH
| Heilind Number: | SULHBC20DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper 0 Female Board To Board PCB Connector, SKU HBC20DKAH. With a 2-row design and clearance hole mount type, this connector offers reliable connectivity in various electronic applications. Featuring a contact material of Beryllium Copper with gold plating, it ensures efficient signal transfer. The 2.54mm pitch and cantilever contact type accommodate precise connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it guarantees performance in demanding environments. With 40 positions and a right-angle orientation, it optimizes space utilization on PCBs. The matte tin termination plating enhances durability. Ideal for high-reliability applications, this connector is a versatile choice for your electronic projects.

