| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKAI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKAI-S1243 |
HBC20DKAI-S1243
| Heilind Number: | SULHBC20DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
HBC20DKAI-S1243 is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. The contact material, beryllium copper, ensures excellent conductivity, while gold plating enhances corrosion resistance. Featuring a cantilever contact type, it provides reliable signal transmission in both rows. Its threaded mount type and through-hole termination method offer secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C, it guarantees functionality in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. Ideal for board-to-board and card edge connections, this connector is a reliable choice for mission-critical systems.

