HBC20DKAI

Heilind Number:SULHBC20DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKAI

Detailed Description

The HBC20DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row, right-angle orientation with threaded mount type offers flexibility in installation. Each of the 40 positions is equipped with a gold-plated cantilever contact for optimal conductivity. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for aerospace, military, and industrial systems. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Compliant with stringent quality standards, the HBC20DKAI is a dependable choice for your connectivity needs.