HBC20DKAS

Heilind Number:SULHBC20DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKAS

Detailed Description

Introducing the HBC20DKAS, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 40 cantilever contacts, this connector ensures secure and reliable connections in electronic systems. Made from durable PBT and beryllium copper, it offers excellent conductivity and resistance to corrosion. The gold-plated contacts further enhance signal integrity, while the matte tin termination plating guarantees easy soldering on the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, the HBC20DKAS is suitable for demanding environments. Its right-angle orientation and side-hole mount type facilitate space-saving installation, making it ideal for compact designs. Trust in the HBC20DKAS for efficient and long-lasting connectivity in your electronic projects.