| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC20DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC20DKAT |
HBC20DKAT
| Heilind Number: | SULHBC20DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC20DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC20DKAT, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 40 female contacts in a right angle orientation, ensuring secure and efficient connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing reliable signal transmission even in harsh environments. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The threaded mount type and thru-hole termination method provide easy and secure installation. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the HBC20DKAT for superior performance in your next project.

