HBC20DKDI

Heilind Number:SULHBC20DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKDI

Detailed Description

The PBT & Beryllium Copper 0.1" Female Connector, HBC20DKDI, offers high-performance connectivity for your electronic devices. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 40 cantilever contacts plated with gold, it guarantees low contact resistance and excellent signal integrity. Its threaded mount and thru-hole termination method provide secure and durable PCB attachment. Constructed with beryllium copper, it offers superior conductivity and resilience in harsh environments. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it is suitable for a wide range of applications, including hi-rel situations. Measuring 15.49mm in height, 9.4mm in width, and with a 4.06mm tail length, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections. Trust in the HBC20DKDI for seamless and high-speed data transfers in your electronic designs.