HBC20DKDN-S1243

Heilind Number:SULHBC20DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC20DKDN-S1243
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC20DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC20DKDN-S1243

Detailed Description

Introducing the HBC20DKDN-S1243, a high-performance board-to-board PCB connector ideal for demanding applications. Engineered with precision, this connector features PBT and Beryllium Copper construction for durability and reliability. With a 2.54mm pitch and 40 positions, it ensures secure and efficient connections. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. Rated for 700 VAC and 3A, it meets stringent performance standards. Its cantilever contact type and straight orientation facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing robust solder joints. Compact in size, with a height of 15.49mm and width of 10.16mm, it saves space on PCBs. This connector is a perfect choice for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the HBC20DKDN-S1243.